Molex 19073-0108 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19073 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0108 to view detailed technical specifications.
No datasheet is available for this part.