Molex 19073-0113 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 30.61mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19073 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.