Molex 19073-0136 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Series | 19073 |
| Termination | Crimp |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.