
Yellow, insulated ring terminal with a 5 mm² wire gauge capacity, accommodating 10-12 AWG wire. Features a copper alloy contact material with tin plating, a nylon insulation, and a straight, free-hanging orientation. This component is UL94 V-2 flammability rated, ELV compliant, low halogen, and REACH SVHC compliant.
Molex 19073-0165 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.091inch |
| Manufacturer Series | 19073 |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.