Female insulated header terminal featuring a copper body with tin plating and a nylon insulation material in yellow. Designed for solderless termination, it accepts wire gauges from 12AWG to 10AWG. This component offers a depth of 9.78mm and a length of 27.71mm, with a stud mount. It is RoHS compliant, ELV compliant, and has a UL94 V-2 flammability rating. Packaged in tape and reel, this component is suitable for board-to-board and mezzanine applications.
Molex 19073-0167 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 27.71mm |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19073 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
