Molex 19073-0193 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.233inch |
| Insulation Material | Nylon |
| Length | 1.36inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | Avikrimp™ |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.