Molex 19073-0232 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Packaging | Tape and Reel |
| Series | 19073 |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.