Molex 19073-0531 technical specifications.
| Color | Red |
| Insulation Material | Nylon |
| Material | Copper |
| Package Quantity | 1000 |
| Series | 19073 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.