Molex 190750019 technical specifications.
| Type | Star Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190750019 to view detailed technical specifications.
No datasheet is available for this part.