Molex 19076-0013 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19076 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19076-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.