Molex 19077-0009 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.62mm |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19077 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19077-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.