Molex 19080-0005 technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyvinyl |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19080 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19080-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.