Molex 19081-0003 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.064inch |
| Material | Copper |
| Series | 19081 |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19081-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.