Molex 19082-0005 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 19082 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19082-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.