Molex 19082-0009 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Packaging | Tape and Reel |
| Series | 19082 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19082-0009 to view detailed technical specifications.
No datasheet is available for this part.
