Molex 19084-0004 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19084 |
| Termination | Crimp |
| Thickness | 609.6um |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19084-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
