Molex 19084-0009 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 9.5mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 24.1mm |
| Mount | Stud |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19084 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19084-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.