Molex 19085-0006 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19085 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19085-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.