Molex 19098-0011 technical specifications.
| Halogen Free | Low Halogen |
| Length | 16.4mm |
| RoHS Compliant | Yes |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0011 to view detailed technical specifications.
No datasheet is available for this part.