
Molex 19098-0014 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19098 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0014 to view detailed technical specifications.
No datasheet is available for this part.
