
This shrouded board-to-board header is designed for use with wires between 18AWG and 22AWG. It is compliant with ELV regulations and features a low halogen construction. The header is packaged in tape and reel quantities of 2000 pieces. The contact material is copper with a tin plating, and the insulation is non-insulated.
Molex 19098-0019 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19098 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.