This female shrouded header features a copper contact material with a tin plating, and is compliant with ELV and RoHS regulations. It has a non-insulated design and is available in bulk packaging with 500 units per package. The header is constructed with a yellow color and is suitable for use with wire gauges ranging from 12AWG to 10AWG max.
Molex 19098-0074 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19098 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19098-0074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.