Molex 19099-0016 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | PVC |
| Mount | Stud |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19099 |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19099-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.