Molex 19099-0028 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PVC |
| Length | 20.6mm |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19099-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.