Snap Spade Tongue Terminal 10-12AWG Copper Yellow 32.3mm Tin Tape
Molex 190990063 technical specifications.
| Type | Snap Spade Tongue Terminal |
| Stud Size | 6mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 190990063 to view detailed technical specifications.
No datasheet is available for this part.