Red insulated female fork terminal featuring a straight orientation and stud mount. Constructed from copper alloy with tin plating, this component is designed for crimp termination of wire gauges from 22AWG to 18AWG. The nylon insulation provides a UL94 V-2 flammability rating. This RoHS compliant terminal is supplied in bulk packaging.
Molex 19115-0009 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19115 |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 6.48mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19115-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.