Female, straight, insulated spade terminals designed for 22-18 AWG wire. Featuring copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. The red nylon insulation provides a UL94 V-2 flammability rating and a maximum depth of 8.1mm. These components are RoHS and ELV compliant, supplied in bulk packaging.
Molex 19115-0012 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19115 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19115-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.