Female spade terminal, insulated, straight orientation, designed for 14-16 AWG wire. Features a copper body with tin plating and brass/copper contacts also with tin plating. The blue nylon insulation has a diameter of 0.17 inches, and the terminal measures 0.825 inches in length and 0.25 inches in depth. This component is RoHS compliant and rated UL94 V-2 for flammability.
Molex 19115-0024 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 0.825inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Material | Copper |
| Termination | SNAP |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19115-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.