Molex 19115-0025 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21mm |
| Mount | Stud |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19115 |
| Terminal Material | Copper |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19115-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.