Molex 19118-0023 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19118 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19118-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.