Molex 19118-0087 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 19.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19118 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19118-0087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.