Molex 19119-0029 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Length | 21.59mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19119 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19119-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.