Molex 19129-0039-C technical specifications.
| Dimension | 14.2 x 6.5mm |
| Family | 19129 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19129-0039-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Block Spade Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 3,3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19129-0039-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.