Molex 19130-0009 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 21.21mm |
| Material | Copper |
| Package Quantity | 1000 |
| Series | 19130 |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.71mm |
| Width | 6.22mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19130-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.