Molex 19130-0045 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.75mm |
| Insulation | Insulated |
| Insulation Diameter | 4.445mm |
| Insulation Material | PVC |
| Length | 20.9mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Carton |
| Series | 19130 |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.81mm |
| Width | 7.75mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19130-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
