Molex 19131-0019 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 7.7mm |
| Length | 19.8mm |
| Mount | Stud |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19131-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.