Molex 19131-0042 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 22.7mm |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19131 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19131-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.