Molex 19131-0042-C technical specifications.
| Dimension | 22.7 x 6.5mm |
| Family | 19131 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19131-0042-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Block Spade Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19131-0042-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.