Molex 19131-0044 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5mm |
| Insulation | Insulated |
| Insulation Diameter | 3.683mm |
| Insulation Material | PVC |
| Length | 18.4658mm |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19131 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19131-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.