Molex 19131-0059 technical specifications.
| Color | Yellow |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19131 |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19131-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.