Molex 19139-0003 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 18.47mm |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19139 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 4.75mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19139-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.