Molex 19139-0011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Stud |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19139-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
