Molex 19139-0019 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.94mm |
| Mount | Stud |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19139 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19139-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.