Molex 19139-0045 technical specifications.
| Package Quantity | 1000 |
| Series | 19139 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19139-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.