Molex 19141-0080 technical specifications.
| Insulation | Non-Insulated |
| Material | Copper |
| Series | 19141 |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19141-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.