
Straight male spade terminal for 18-22 AWG wire, featuring a copper body and tin-plated copper contacts. This insulated terminal, with a 600V voltage rating, utilizes PVC insulation and a crimp termination method. Its natural and red color options, along with a 23.2mm length and 8.3mm depth, make it suitable for various applications. The component is RoHS compliant, lead-free, and meets UL94 V-0 flammability standards.
Molex 19144-0001 technical specifications.
| Body Material | Copper |
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19144 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
