Molex 19144-0003 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.3mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 3.683mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
