InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire
Molex 19144-0013 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0013 to view detailed technical specifications.
No datasheet is available for this part.