
This spade tongue terminal is manufactured by ETC/Molex Industrial and has a dimension of 20.1 x 6.5mm. It is designed for use with wire sizes ranging from 14 to 16 AWG and has a stud size of 2.6 mm. The terminal is compliant with RoHS regulations.
Molex 19144-0013-C technical specifications.
| Dimension | 20.1 x 6.5mm |
| Family | 19144 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19144-0013-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Spade Tongue Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 2.6 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0013-C to view detailed technical specifications.
No datasheet is available for this part.