Female, straight orientation, insulated fork terminal designed for 16-14 AWG wire. Features a copper body and contact with tin plating for enhanced conductivity and corrosion resistance. The PVC insulation, rated UL94 V-0, provides flame retardancy and a maximum insulation diameter of 0.175 inches. This component is lead-free, RoHS, and ELV compliant, offered in bulk packaging of 100 units.
Molex 19144-0018 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.789inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.